Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
- RS Stock No.:
- 274-3351
- Distrelec Article No.:
- 301-42-246
- Mfr. Part No.:
- 418117270910
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 19 units)*
MYR161.766
FREE delivery for orders over RM 500.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 19 - 19 | MYR8.514 | MYR161.77 |
| 38 - 57 | MYR7.971 | MYR151.45 |
| 76 + | MYR7.247 | MYR137.69 |
*price indicative
- RS Stock No.:
- 274-3351
- Distrelec Article No.:
- 301-42-246
- Mfr. Part No.:
- 418117270910
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Positions | 1 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Raised | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Positions 1 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Raised | ||
The Wurth Elektronik dip switch has copper alloy terminal material with gold contact plating. The mechanical life is 5000 cycles and it has raise type actuator with off switch position.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 1 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 3 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 4 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 8 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 2 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 6 Way Through Hole DIP Switch SPST, Raised Actuator
- Wurth Elektronik 8 Way Surface Mount DIP Switch SPST, Raised Actuator
