Wurth Elektronik 3 Way Surface Mount DIP Switch SPST, Flat Actuator

Bulk discount available

Subtotal (1 unit)*

MYR15.33

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR15.33
10 - 99MYR14.53
100 - 499MYR13.99
500 - 999MYR13.38
1000 +MYR12.66

*price indicative

RS Stock No.:
254-1753
Mfr. Part No.:
416131160803
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Positions

3

Mounting Type

Surface Mount

Contact Material

Gold

Contact Configuration

SPST

Actuator Type

Flat

Contact Current Rating

100 mA

COO (Country of Origin):
TW
The Wurths offers a WS-DISV series of small compact SMT with flat actuator with an actuator material of PA46 and a withstanding voltage of 300 V AC. Its operating temperature is -40°C to +85°C.

Operation force is 500 g
Electrical life is 1000 cycles
Cover material is PPA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links