9 Way Surface Mount DIP Switch 9P9T, Extended Slide Actuator

  • RS Stock No. 179-7222
  • Mfr. Part No. SDB09H1SBD
  • Manufacturer C & K
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

C&K’s SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches save space and come available in thru-hole and surface mount models, with tape and reel packaging available.

Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Top tape seal options
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications

Specifications
Attribute Value
Contact Configuration 9P9T
Contact Current Rating 100 mA
Contact Material Phosphor Bronze
Number of Positions 9
Mounting Type Surface Mount
Actuator Type Extended Slide
Package Style DIP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 50V dc
Dielectric Strength 300 (Minimum)V dc
160 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 20)
MYR 8.92
units
Per unit
Per Tube*
20 +
MYR8.92
MYR178.40
*price indicative
Related Products
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K ...
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K ...
C&K’s SDB series cost effective low profile DIP ...
Description:
C&K’s SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches ...
C&K’s SDB series cost effective low profile DIP ...
Description:
C&K’s SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches ...