- RS Stock No.:
- 177-4203
- Mfr. Part No.:
- 218-4LPSTRF
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 177-4203
- Mfr. Part No.:
- 218-4LPSTRF
- Manufacturer:
- CTS
- COO (Country of Origin):
- TW
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products. Our DIP switch product line includes SPST, SPDT, DPST, and 3PST circuit switching options. Some styles are available with a choice of gold plated or economical tin plated contacts.
Optimized Mechanical Features
Gull-wing and "J" bend terminal configurations
Low profile actuators prevent accidental actuation
SPST Configuration Available
Optimized Contact System
Redundant, wiping contact
Contactor does not deflect during actuation
0.6 mm/.024" actuator travel
Materials
Gold plated beryllium copper contacts
Gold flash coated terminals
High temperature materials
Gull-wing and "J" bend terminal configurations
Low profile actuators prevent accidental actuation
SPST Configuration Available
Optimized Contact System
Redundant, wiping contact
Contactor does not deflect during actuation
0.6 mm/.024" actuator travel
Materials
Gold plated beryllium copper contacts
Gold flash coated terminals
High temperature materials
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non Switching) mA, 25 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 350V ac |