- RS Stock No.:
- 176-9440
- Mfr. Part No.:
- SD04H0SBR
- Manufacturer:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Reel of 1000
MYR8,882.50
Reel(s) | Per Reel | Per Unit* |
1 + | MYR8,882.50 | MYR8.882 |
*price indicative |
- RS Stock No.:
- 176-9440
- Mfr. Part No.:
- SD04H0SBR
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The SD series from C&K are long lasting, high quality low profile DIP switches that are available in thru-hole or surface mount models and with tape or reel packaging. The SD series low-profile design saves space and are perfect to power address switches for industrial controls, logic switching for computers and various function controls.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Sealed with top tape
Typical Applications
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Sealed with top tape
Typical Applications
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Contact Current Rating | 100 mA |
Voltage Rating | 50V dc |