Phoenix Contact 3.5mm Pitch 4 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1198
- Mfr. Part No.:
- 1952047
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 250)
MYR25.337
Units | Per Unit | Per Box* |
250 - 1000 | MYR25.337 | MYR6,334.25 |
1250 - 6000 | MYR24.576 | MYR6,144.00 |
6250 + | MYR22.119 | MYR5,529.75 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-1198
- Mfr. Part No.:
- 1952047
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, 8A Current Rating, 1 Row - FMC 1.5/ 4-ST-3.5-RF - 1952047
Manage electricity flows with ease courtesy of this terminal block DIP switch from Phoenix Contact. It's suitable for use with a printed circuit board and lets you control attached electronic devices with a simple flip of a manual toggle. As the unit has colour-coded orange actuation levers set against green housing, making adjustments to individual connections is a cinch, and there's no need to use specialist tools. A four-way pole format lets you streamline your setup and cut down on components.
The switch's polyamide casing material protects against corrosion and supports a prolonged service life. Getting set up is simple, thanks to the push-in spring connection method, which achieves snappy but secure joins that can withstand vibration and jostling. DIP switches like this are found across industries in control devices and computer peripherals.
The switch's polyamide casing material protects against corrosion and supports a prolonged service life. Getting set up is simple, thanks to the push-in spring connection method, which achieves snappy but secure joins that can withstand vibration and jostling. DIP switches like this are found across industries in control devices and computer peripherals.
Features & Benefits
• Compact dimensions of 24.1(W) x 7.8 (D) x 22.9mm (L) avoids adding unnecessary bulk to your setup
• Flame-resistant to ensure the switch won't contribute to a workplace fire
• Panel mounting, for quick and secure installation
• Flame-resistant to ensure the switch won't contribute to a workplace fire
• Panel mounting, for quick and secure installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | FMC 1.5/ 4-ST-3.5-RF |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |