- RS Stock No.:
- 125-1849
- Mfr. Part No.:
- JS0104AP4-S
- Manufacturer:
- NKK Switches
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.736
Units | Per Unit | Per Pack* |
5 - 20 | MYR10.736 | MYR53.68 |
25 - 95 | MYR10.438 | MYR52.19 |
100 - 495 | MYR10.006 | MYR50.03 |
500 + | MYR9.726 | MYR48.63 |
*price indicative |
- RS Stock No.:
- 125-1849
- Mfr. Part No.:
- JS0104AP4-S
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Ultra Miniature Slide and Piano DIP Switch
Features and Benefits
Two sliding contact mechanism
Gold plated contacts
Cover - Self extinguishing certified material
Base providing high arc and high insulation resistance
Slanted terminals
End to end stackable
Terminal spacing conforms to standard. 2.54mm PCB grid
Gold plated contacts
Cover - Self extinguishing certified material
Base providing high arc and high insulation resistance
Slanted terminals
End to end stackable
Terminal spacing conforms to standard. 2.54mm PCB grid
Standards
UL94V-0 cover and base
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | PCB, Through Hole |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |