TE Connectivity 6 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
- 508-338
- Mfr. Part No.:
- 1-1825002-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 175 units)*
MYR1,415.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,415.34 | MYR8.088 |
*price indicative
- RS Stock No.:
- 508-338
- Mfr. Part No.:
- 1-1825002-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 6 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Flush Slide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 6 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Flush Slide | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced DIP switch is designed with precision and durability in mind, featuring gold flash contact plating for reliable performance. Ideal for a range of applications, it boasts a sealed construction which ensures protection against environmental factors, making it suitable for various operating conditions. The sleek black casing, crafted from polyphenylene sulphide (PPS), combines robustness with aesthetic appeal. With a temperature operation range of -30 to 85 °C, this component is engineered to endure a variety of operational environments. The flush actuator style enhances its functionality, while the compact dimensions allow for efficient space management in circuit designs. This versatile DIP switch is engineered to meet the demands of modern electronic applications, ensuring longevity and dependability.
Single Pole Single Throw configuration for simple operational control
Gold flash contact plating provides superior conductivity and reliability
Sealed design enhances protection against dust and moisture
Vertical orientation allows for efficient integration into compact PCB designs
Auto Insert packaging facilitates easy assembly and installation
Gold flash contact plating provides superior conductivity and reliability
Sealed design enhances protection against dust and moisture
Vertical orientation allows for efficient integration into compact PCB designs
Auto Insert packaging facilitates easy assembly and installation
Related links
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 4 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 16 Way Through Hole Rotary Switch, Flush Slide Actuator
