TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- RS Stock No.:
- 467-768
- Mfr. Part No.:
- 1571983-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 100 units)*
MYR1,206.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,206.78 | MYR12.068 |
*price indicative
- RS Stock No.:
- 467-768
- Mfr. Part No.:
- 1571983-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 6 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold | |
| Contact Configuration | Single Pole - Single Throw | |
| Package Style | DIP | |
| Actuator Type | Recessed | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 6 | ||
Mounting Type Surface Mount | ||
Contact Material Gold | ||
Contact Configuration Single Pole - Single Throw | ||
Package Style DIP | ||
Actuator Type Recessed | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP Switch is a high-performance component designed for reliability in various applications. This switch features a recessed rocker design, ensuring ease of use while maintaining a compact footprint. With a robust construction of polyphenylene sulphide (PPS) and gold contact plating, this device is built to withstand harsh environmental conditions, operating effectively in temperatures ranging from -30 to 85 °C. Its sealed form factor protects against dust and moisture ingress, promoting enhanced durability and performance. Ideal for PCB applications, this component is well-suited for automation, control systems, and other electronic devices that demand both reliability and precision.
Constructed with a low-profile design for space efficiency
Utilises sealing tape for superior moisture protection
Gold contact plating ensures optimal electrical conductivity and longevity
Offers a gull-wing leg style for secure surface mounting
Features an easy-to-use actuator style for quick adjustments
Designed to handle a contact rating of 0.1 A for reliable operation
A consistent operating voltage of 50 VDC enhances its versatility in applications
Adheres to stringent UL flammability standards for safety assurance
Packaged in tubes to facilitate convenient handling and storage
Utilises sealing tape for superior moisture protection
Gold contact plating ensures optimal electrical conductivity and longevity
Offers a gull-wing leg style for secure surface mounting
Features an easy-to-use actuator style for quick adjustments
Designed to handle a contact rating of 0.1 A for reliable operation
A consistent operating voltage of 50 VDC enhances its versatility in applications
Adheres to stringent UL flammability standards for safety assurance
Packaged in tubes to facilitate convenient handling and storage
