RS PRO 8 Way Through Hole DIP & SIP Switch SPST
- RS Stock No.:
- 241-263
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
MYR31.04
FREE delivery for orders over RM 500.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR31.04 | MYR3.104 |
*price indicative
- RS Stock No.:
- 241-263
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Alloy Copper Gold Plated | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Alloy Copper Gold Plated | ||
Package Style DIP | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- CN
The RS Pro low profile IKD DIP switch is designed for reliable operation with positive detent action. It is used in industrial control, automatic machines control and telecommunication.
Low profile for space saving
Gold contact provides high reliability
Slide actuator
Both ON and OFF position applicable for soldering process
Gold contact provides high reliability
Slide actuator
Both ON and OFF position applicable for soldering process
Related links
- RS PRO 8 Way Surface Mount DIP & SIP Switch SPST
- RS PRO 4 Way Through Hole DIP & SIP Switch SPST
- RS PRO 1 Way Through Hole DIP & SIP Switch SPST
- RS PRO 10 Way Through Hole DIP & SIP Switch SPST, Rotary Actuator
- Littelfuse 6 Way Through Hole DIP & SIP Switch SPST, Extended Actuator
- TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- RS PRO 4 Way Surface Mount DIP & SIP Switch SPST
- RS PRO 2 Way Surface Mount DIP & SIP Switch SPST