Eaton Top Hat DIN Rail, Top Hat Compatible, 40mm x 45mm x 283mm
- RS Stock No.:
- 272-7305
- Mfr. Part No.:
- 142570 PKZM0-XC45L/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR109.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.95 |
*price indicative
- RS Stock No.:
- 272-7305
- Mfr. Part No.:
- 142570 PKZM0-XC45L/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Compatibility | Top Hat | |
| Length | 40mm | |
| Width | 45mm | |
| Height | 283mm | |
| DIN Rail Type | Top Hat | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Compatibility Top Hat | ||
Length 40mm | ||
Width 45mm | ||
Height 283mm | ||
DIN Rail Type Top Hat | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZM0 top hat rail adapter plate that has 45 mm wide with maximum ambient operating temperature is 55 °C.
CE certified
Related links
- Eaton Top Hat DIN Rail 40mm x 45mm x 283mm
- Eaton Plastic Top Hat DIN Rail 40mm x 45mm x 230mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 45mm x 1600mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 40mm x 1000mm
- Schneider Electric Perforated 13mm x 600mm x 30mm
- Schneider Electric Unperforated DIN Rail 305mm x 15mm x 35mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 40mm
- WAGO DIN Rail Accessory Insertion Profile 1m
