RS PRO Zinc Plated Steel DIN Rail, Terminal Block Compatible, 1000mm x 15mm x 6mm
- RS Stock No.:
- 262-4286
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 262-4286
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Compatibility | Terminal Block | |
Length | 1000mm | |
Width | 15mm | |
Height | 6mm | |
DIN Rail Type | DIN Rail | |
Material | Zinc Plated Steel | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Compatibility Terminal Block | ||
Length 1000mm | ||
Width 15mm | ||
Height 6mm | ||
DIN Rail Type DIN Rail | ||
Material Zinc Plated Steel | ||