- RS Stock No.:
- 238-2641
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR38.50
Units | Per Unit |
1 - 49 | MYR38.50 |
50 - 249 | MYR37.68 |
250 + | MYR31.01 |
- RS Stock No.:
- 238-2641
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO DIN Rail for Sealed DIN Type, Diecast Boxes
This range of DIN Rail enclosure accessories are designed to be used with our range of RS PRO diecast aluminium enclosures. Made from durable steel, these DIN rails provide a secure attachment for the enclosures and can be used in a wide range of applications.
Features and Benefits
• Durable steel construction
• Variety of lengths available
• Ideal for use with RS PRO Diecast aluminium boxes
• Variety of lengths available
• Ideal for use with RS PRO Diecast aluminium boxes
Applications
These DIN rail enclosure accessories are ideal for our range of aluminium enclosures, allowing them to be mounted in a range of applications. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
Note
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 156mm |
Width | 35mm |
Height | 8mm |
DIN Rail Type | Unperforated |
Material | Steel |