Schneider Electric DIN Rail, 590mm x 35mm x 15mm
- RS Stock No.:
- 222-3852
- Mfr. Part No.:
- NSYDPR60
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 222-3852
- Mfr. Part No.:
- NSYDPR60
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 590mm | |
| Width | 35mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 590mm | ||
Width 35mm | ||
Height 15mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric has one double profile mounting rail . This rail has continuous adjustment with pitch 25 mm. The surface finish of rail is done with zinc coating.
The material used for the rail is zinc coated steel
This rail is mercury free
This rail is mercury free
Related links
- Schneider Electric DIN Rail, 2000mm x 35mm x 15mm
- Schneider Electric DIN Rail, 1m x 35mm x 15mm
- Schneider Electric DIN Rail, 400mm x 35mm x 7mm
- Schneider Electric Perforated DIN Rail 500mm x 35mm x 15mm
- HENSEL DIN Rail, 216mm x 35mm x 15mm
- HENSEL DIN Rail, 486mm x 35mm x 15mm
- HENSEL DIN Rail, 134mm x 35mm x 15mm
- HENSEL DIN Rail, 306mm x 35mm x 15mm

