nVent HOFFMAN Galvanised Steel DIN Rail, 360mm x 400mm x 400mm
- RS Stock No.:
- 275-195
- Mfr. Part No.:
- DR353505E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR74.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.88 |
*price indicative
- RS Stock No.:
- 275-195
- Mfr. Part No.:
- DR353505E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Length | 360mm | |
| Width | 400mm | |
| Height | 400mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Length 360mm | ||
Width 400mm | ||
Height 400mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail is expertly designed to streamline both procurement and installation processes, offering a ready-to-use solution that reduces labour time effectively. Crafted from high-quality galvanized steel, this robust product ensures durability and reliability in various applications. Its versatility allows for efficient mounting in either direction, catering to the needs of different installations while maintaining optimal performance.
Designed for versatile mounting options to suit various installations
Comprehensive safety instructions ensure proper installation and usage
Comprehensive safety instructions ensure proper installation and usage
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail, 35mm x 8mm x 400mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 75mm x 75mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 250mm x 250mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 125mm x 125mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 200mm x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 175mm x 175mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2m x 32mm
