nVent HOFFMAN Galvanised Steel DIN Rail x 300mm
- RS Stock No.:
- 275-193
- Mfr. Part No.:
- DR352754E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
MYR86.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.65 |
*price indicative
- RS Stock No.:
- 275-193
- Mfr. Part No.:
- DR352754E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Width | 300mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Width 300mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The nVent Hoffman DIN Rail has been expertly designed to streamline both procurement and installation processes. Crafted from durable galvanized steel, it ensures strong support for various applications, notably with DABP and DPCP boxes. The 35 mm width offers compatibility with a wide range of terminal box configurations, making it an essential component for efficient setups.
Offers a robust solution for various terminal box applications
Unpainted finish ensures compatibility with different environments
Unpainted finish ensures compatibility with different environments
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail x 300mm x 300mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 287mm x 8mm x 300mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 200mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 250mm x 250mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 75mm x 75mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 175mm x 175mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 82mm
- nVent HOFFMAN Galvanised Steel DIN Rail x 125mm x 125mm
