- RS Stock No.:
- 418-167
- Mfr. Part No.:
- CCT15853
- Manufacturer:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 418-167
- Mfr. Part No.:
- CCT15853
- Manufacturer:
- Merlin Gerin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Digital time switches
Electronic timer modules to control opening or closing of circuits.
Intuitive daily or weekly programming using 4 keys.
The "+" versions are backlit and include periodic programme cancellation (holidays) and presence simulations.
Intuitive daily or weekly programming using 4 keys.
The "+" versions are backlit and include periodic programme cancellation (holidays) and presence simulations.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 2 |
Contact Configuration | DPDT |
Memory Spaces | 84 |
Battery Life | 6yr |