- RS Stock No.:
- 818-0397
- Mfr. Part No.:
- 0 375 11
- Manufacturer:
- Legrand
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
95 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR15.622
Units | Per Unit | Per Pack* |
5 + | MYR15.622 | MYR78.11 |
*price indicative |
- RS Stock No.:
- 818-0397
- Mfr. Part No.:
- 0 375 11
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Viking 3 Terminal partitions and End Caps
Partitions and End caps for screw terminal blocks with.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | 375 |
Pitch | 8mm |
Termination Method | Spring Clamp |