- RS Stock No.:
- 803-8167
- Mfr. Part No.:
- 0203483
- Manufacturer:
- Phoenix Contact
170 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR15.352
Units | Per Unit | Per Pack* |
10 + | MYR15.352 | MYR153.52 |
*price indicative |
- RS Stock No.:
- 803-8167
- Mfr. Part No.:
- 0203483
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Fixed Bridge, 10mm Pitch, 7.5g Weight - FBI 2-10 - 0203483
Tired of having to wire each line individually when distributing power to multiple points in a circuit? Streamline your setup by combining this fixed bridge from Phoenix Contact with a compatible modular terminal block to get an electrical feed through to two circuits. Depending on the terminal block, it can handle load currents up to 24A, so it's powerful enough for heavy-duty systems.
This bridge is made from highly conductive copper, meaning you can count on it for glitch-free signal transfer. This keeps systems including industrial control panels, medical imaging devices and telecommunications networks in the game. For installation that's a piece of cake, simply screw the bridge into your compatible modular terminal block. This makes it just as easy to remove the unit and reuse it when maintaining or reorganising your distribution cabinet.
This bridge is made from highly conductive copper, meaning you can count on it for glitch-free signal transfer. This keeps systems including industrial control panels, medical imaging devices and telecommunications networks in the game. For installation that's a piece of cake, simply screw the bridge into your compatible modular terminal block. This makes it just as easy to remove the unit and reuse it when maintaining or reorganising your distribution cabinet.
Features & Benefits
PA insulating material protects the part to limit damage and ensure user safety
Weighs just 7.65g for minimal strain on your DIN rail
RoHS certification indicates this unit contains only negligible amounts of dangerous materials
Compact 10mm pitch takes up little space on a panel
Weighs just 7.65g for minimal strain on your DIN rail
RoHS certification indicates this unit contains only negligible amounts of dangerous materials
Compact 10mm pitch takes up little space on a panel
FB Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixed Bridge |
Series | FBI2-10 |
For Use With | Modular Terminal Block |
Mounting Type | Screw |
Colour | Silver |
Material | Copper |
Pitch | 10mm |