- RS Stock No.:
- 718-0939
- Mfr. Part No.:
- 0457500000
- Manufacturer:
- Weidmüller
190 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR17.347
Units | Per Unit | Per Pack* |
10 + | MYR17.347 | MYR173.47 |
*price indicative |
- RS Stock No.:
- 718-0939
- Mfr. Part No.:
- 0457500000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | 2-Pole Jumper Bar |
Series | SAK |
For Use With | Terminal Block |