- RS Stock No.:
- 624-3736
- Mfr. Part No.:
- 1SNA291103R2400
- Manufacturer:
- Entrelec
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR6.636
Units | Per Unit | Per Pack* |
---|---|---|
5 + | MYR6.636 | MYR33.18 |
*price indicative
- RS Stock No.:
- 624-3736
- Mfr. Part No.:
- 1SNA291103R2400
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mini Spring Blocks
Jumper bar can be fitted without loss of cable entry space
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | 3-Pole Jumper Bar |
Series | BJDL |
For Use With | Terminal Block |