ABB 1SDA Series Terminal Cover for Use with T5
- RS Stock No.:
- 289-1581
- Mfr. Part No.:
- 1SDA054961R1
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR986.07
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR986.07 |
**price indicative
- RS Stock No.:
- 289-1581
- Mfr. Part No.:
- 1SDA054961R1
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Accessory Type | Terminal Cover | |
Series | 1SDA | |
For Use With | T5 | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Accessory Type Terminal Cover | ||
Series 1SDA | ||
For Use With T5 | ||
Related links
- ABB 1SDA Series Kit for Use with XT2
- ABB 1SDA Series Kit for Use with XT1
- Siemens 3RT Series Terminal Cover
- Siemens 3VA Series Terminal Cover 4-Pole for Use with 3VA20/21/22
- Siemens 3VA Series Terminal Cover Broadened for Use with Circuit Breaker
- Siemens 3VA Series Terminal Cover 4-Pole for Use with 3VA13/14, 3VA23/24
- Siemens 3TX Series Terminal Cover for Use with 3UF18 68-3F and...
- Siemens 3VA Series Terminal Cover for Use with 3VA10/11