ABB SMISSLINE Series Busbar for Use with SMISSLINE TP

Subtotal (1 unit)*

MYR115.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.48

*price indicative

RS Stock No.:
246-2267
Mfr. Part No.:
2CCF800174R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Accessory Type

Busbar

Series

SMISSLINE

For Use With

SMISSLINE TP

Standards/Approvals

IEC/EN 61439-6 Standards

Hazardous Area Certification

No

Current Rating

125A

COO (Country of Origin):
CH
The ABB has Busbar rated for L1, L2, L3, N or PE options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 10 x 3 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE

Rated for currents of up to 125A

Product net length is 715 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy