- RS Stock No.:
- 246-2237
- Mfr. Part No.:
- 2CCF212438A0001
- Manufacturer:
- ABB
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR4,920.49
Units | Per Unit |
1 + | MYR4,920.49 |
- RS Stock No.:
- 246-2237
- Mfr. Part No.:
- 2CCF212438A0001
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
ABB SMISSLINE Socket Base, DIN Rail, 250A - 2CCF212438A0001
This powerful and reliable ABB socket base is designed for use with the SMISSLINE TP system. With a high current rating of 250A, this DIN rail socket base is an essential accessory for safe and efficient power distribution.
Features & Benefits
• Easy installation on DIN rail
• Fingersafe design for enhanced safety
• Pluggable socket system for convenient use
• High current rating of 250A for efficient power distribution
• Fingersafe design for enhanced safety
• Pluggable socket system for convenient use
• High current rating of 250A for efficient power distribution
Applications
• Suitable for electrical and mechanical industries
• Ideal for use in high-current power distribution systems
• Ideal for use in high-current power distribution systems
Can it be used with other ABB products?
Yes, this socket base is compatible with other ABB accessories designed for the SMISSLINE TP system.
Will it fit on a standard DIN rail?
Yes, this socket base is designed for easy installation on a DIN rail for hassle-free setup.
Is it safe to use in high-current applications?
Yes, this socket base is specially designed for high-current applications, providing a safe and efficient power distribution solution.
Can it be used in outdoor environments?
This socket base is designed for indoor use only, please refer to the technical specifications for more information.
Specifications
Attribute | Value |
---|---|
Accessory Type | Socket Base |
Series | SMISSLINE |
For Use With | SMISSLINE TP |
Current Rating | 250A |
Mounting Type | DIN Rail |