ABB SMISSLINE Series Busbar for Use with SMISSLINE TP
- RS Stock No.:
- 246-2094
- Mfr. Part No.:
- 2CCF212100M0080
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR633.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR633.56 |
*price indicative
- RS Stock No.:
- 246-2094
- Mfr. Part No.:
- 2CCF212100M0080
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Accessory Type | Busbar | |
| Series | SMISSLINE | |
| For Use With | SMISSLINE TP | |
| Material | Metal | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Accessory Type Busbar | ||
Series SMISSLINE | ||
For Use With SMISSLINE TP | ||
Material Metal | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CH
The ABB has Busbar rated for L1, L2, L3, N or PE options. It is a 25 x 3 mm, galvanic plated Busbar for SMISSLINE TP Power bar system E80.
Rated for currents of up to 250A
Height is 1436mm