Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Accessories
ABB SMISSLINE Series Busbar for Use with Smissline TP, 250A
RS Stock No.:
246-2075
Mfr. Part No.:
2CCF212100M0046
Manufacturer:
ABB
View this category
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR390.81
Units
Per Unit
1 +
MYR390.81
RS Stock No.:
246-2075
Mfr. Part No.:
2CCF212100M0046
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CCF212100M0046
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
The ABB has Busbar rated for L1, L2, L3, N or PE options. It is a 25 x 3 mm, galvanic plated Busbar for SMISSLINE TP Power bar system E46.
Rated for currents of up to 250A
Height is 823mm
Attribute
Value
Accessory Type
Busbar
Series
SMISSLINE
For Use With
Smissline TP
Current Rating
250A
Mounting Type
DIN Rail