ABB SMISSLINE Series Socket Base for Use with External N and PE busbars
- RS Stock No.:
- 246-2065
- Mfr. Part No.:
- 2CCF212061A0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR62.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.54 |
*price indicative
- RS Stock No.:
- 246-2065
- Mfr. Part No.:
- 2CCF212061A0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Socket Base | |
| Product Type | Socket | |
| Series | SMISSLINE | |
| For Use With | External N and PE busbars | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Socket Base | ||
Product Type Socket | ||
Series SMISSLINE | ||
For Use With External N and PE busbars | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CH
The ABB makes Additional socket (ZLSP926) for SMISSLINE TP, for external N and PE busbars with 6-module for the 250 A system. This pluggable socket system is completely finger safe (IP2XB) together the socket end piece.
Suitable for SMISSLINE TP Plug in system additional socket
Rated current is 250 A
Related links
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP
- ABB SMISSLINE Series Socket Base for Use with Plug-In Distribution Systems
- ABB SMISSLINE Series Socket Base for Use with 125A system
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- Toggle Clamp
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws