ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP

Subtotal (1 unit)*

MYR1,742.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,742.53

*price indicative

RS Stock No.:
246-2004
Mfr. Part No.:
2CCA183219R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Socket

Accessory Type

Socket Base

Series

SMISSLINE

For Use With

SMISSLINE TP

Colour

Grey

Standards/Approvals

IEC/EN 61439-6

Hazardous Area Certification

No

Current Rating

125A

COO (Country of Origin):
CH
The ABB has pluggable and touch proof socket system starter pack with 76 modules (with 3LN,LA,LB options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.

Rated operational voltage is 690Vac / 1000Vdc

Rated current is 125A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy