ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP
- RS Stock No.:
- 246-1966
- Mfr. Part No.:
- 2CCA183183R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR987.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR987.03 |
*price indicative
- RS Stock No.:
- 246-1966
- Mfr. Part No.:
- 2CCA183183R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Socket Base | |
| Product Type | Socket | |
| Series | SMISSLINE | |
| For Use With | SMISSLINE TP | |
| Colour | Grey | |
| Standards/Approvals | IEC/EN 61439-6 | |
| Hazardous Area Certification | No | |
| Current Rating | 125A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Socket Base | ||
Product Type Socket | ||
Series SMISSLINE | ||
For Use With SMISSLINE TP | ||
Colour Grey | ||
Standards/Approvals IEC/EN 61439-6 | ||
Hazardous Area Certification No | ||
Current Rating 125A | ||
- COO (Country of Origin):
- CH
The ABB has pluggable and touch proof socket system starter pack with 40 modules (with 3LN,LA,LB options), designed for SMISSLINE TP. It is completely finger-safe (IP2XB) together with the socket end piece.
Rated operational voltage is 690Vac / 1000Vdc
Rated current is 125A