Siemens 8WH Series End Cover for Use with DIN Rail Terminal Blocks

Subtotal (1 pack of 50 units)*

MYR357.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR7.148MYR357.40

*price indicative

RS Stock No.:
213-1217
Mfr. Part No.:
8WH9004-1WA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

End Cover

Product Type

Cover

Series

8WH

For Use With

DIN Rail Terminal Blocks

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Lid for INSTA terminals cross-section 6mm2, colour: grey.

Slotted screw or push-in option

Enhanced Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy