Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR27.69
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR2.769 | MYR27.69 |
| 50 + | MYR2.278 | MYR22.78 |
*price indicative
- RS Stock No.:
- 501-742
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | End Plate | |
| Accessory Type | End Cover | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Beige | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Plate | ||
Accessory Type End Cover | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Beige | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Standard Feed Through
DIN rail mounted terminals, with universal mounting foot clips to both G profile (asymmetric to BS5825:1990) and top hat profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.
Note
Please see jumper bars for compatibility
Approvals
UL, CSA, NEMKO, GOST
Related links
- RS PRO End Cover for Use with DIN Rail Terminal Blocks
- RS PRO End Cover for Use with SSL/SRK Terminal
- RS PRO 17293.2 Series End Cover for Use with SRKD Series, SSLD Series
- RS PRO 17292.2 Series End Cover for Use with SRKD Series
- RS PRO ZAPD Series End Cover for Use with ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block
- RS PRO 2738.2 Series End Cover for Use with RK 1.5-4 Terminals, RK 1.5-4/15
- Phoenix Contact D-PT 4-QUATTRO Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTRV 8 WH Series End Cover for Use with DIN Rail Terminal Blocks

