Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM IG 200A D180
- RS Stock No.:
- 250-428
- Mfr. Part No.:
- 193-ESM-TCL-200
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR151.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR151.17 |
*price indicative
- RS Stock No.:
- 250-428
- Mfr. Part No.:
- 193-ESM-TCL-200
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | Terminal Cover | |
Series | 193 ESM | |
For Use With | 193 ESM IG 200A D180 | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type Terminal Cover | ||
Series 193 ESM | ||
For Use With 193 ESM IG 200A D180 | ||
Mounting Type DIN Rail | ||
Related links
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM IG 200A D180
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 592 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- Allen Bradley 193 ESM Overload Relay E300
- RS PRO 175mm LCD Inclinometer