ABB XT3 Series Modular Apparatus for Use with AD3303
- RS Stock No.:
- 201-886
- Mfr. Part No.:
- 1STQ008303A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR92.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.32 |
*price indicative
- RS Stock No.:
- 201-886
- Mfr. Part No.:
- 1STQ008303A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Flange | |
| Accessory Type | Modular Apparatus | |
| Series | XT3 | |
| For Use With | AD3303 | |
| Material | Pickled Steel Sheet | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Flange | ||
Accessory Type Modular Apparatus | ||
Series XT3 | ||
For Use With AD3303 | ||
Material Pickled Steel Sheet | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is expertly designed for modular applications, providing a robust and reliable solution for your electrical distribution needs. Tailored for seamless integration into system pro E Power setups, it ensures efficient power management with a focus on safety and durability. The product features a pickled steel sheet construction, offering both strength and aesthetic appeal, making it perfect for various installation environments.
Provides extensive compatibility with existing system pro E components
Covers a range of mounting types
CE certification
Ensuring compliance with industry standards
Features multiple reference dimensions
Related links
- ABB XT3 Series Modular Apparatus for Use with AD3304
- ABB XT1 Series Modular Apparatus for Use with AD3302
- ABB XT1 Series Modular Apparatus for Use with AD3301
- ABB SMISSLINE Series Socket Base for Use with Plug-in Distribution Systems Accessories Low
- ABB SMISSLINE Series Socket Base for Use with modular DIN rail products, Plug-in Distribution Systems Accessories
- Weidmüller SAK Series End Cover for Use with SAK Series Modular Terminal
- Weidmüller SAK Series Lockout Device for Use with SAK Series Modular Terminal
- Phoenix Contact SC Series Modular Connector