- RS Stock No.:
- 193-988
- Mfr. Part No.:
- 0687560000
- Manufacturer:
- Weidmüller
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Pack of 5)
MYR9.452
Units | Per Unit | Per Pack* |
5 + | MYR9.452 | MYR47.26 |
*price indicative |
- RS Stock No.:
- 193-988
- Mfr. Part No.:
- 0687560000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Isolating
Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | AP |
For Use With | Terminal Block |