Block PM Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 893-7840
- Mfr. Part No.:
- PM-0124-010-0
- Manufacturer:
- Block
Subtotal (1 unit)**
MYR456.36
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR456.36 |
**price indicative
- RS Stock No.:
- 893-7840
- Mfr. Part No.:
- PM-0124-010-0
- Manufacturer:
- Block
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Block | |
Series | PM | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac / 120 → 373V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 1A | |
Power Rating | 24W | |
Width | 225mm | |
Height | 90mm | |
Depth | 91mm | |
Output Voltage Adjustment Range | 23.0 to 28.5V | |
Efficiency | 86.0% | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
Standards Met | cULus, cURus, EN, GL, UL, UL/CSA | |
Maximum Temperature | +70°C | |
Special Features | Constant Current Characteristic, Push-In Terminals, Stabilised and Adjustable Output Voltage | |
Ripple And Noise | 20mV Pk-Pk | |
Select all | ||
---|---|---|
Brand Block | ||
Series PM | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac / 120 → 373V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 1A | ||
Power Rating 24W | ||
Width 225mm | ||
Height 90mm | ||
Depth 91mm | ||
Output Voltage Adjustment Range 23.0 to 28.5V | ||
Efficiency 86.0% | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail Mount | ||
Standards Met cULus, cURus, EN, GL, UL, UL/CSA | ||
Maximum Temperature +70°C | ||
Special Features Constant Current Characteristic, Push-In Terminals, Stabilised and Adjustable Output Voltage | ||
Ripple And Noise 20mV Pk-Pk | ||
Related links
- Block PM Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Block PC Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Block PEL 230 Switched Mode DIN Rail Power Supply dc Input, 18V dc dc
- Block PEL 230 Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- Cosel KHEA240F Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Omron S8FS-C Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- ABB CP-D Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- XP Power DRC30 Switched Mode DIN Rail Power Supply 120 → 370 V ac ac Input, 24V dc dc