- RS Stock No.:
- 891-9224
- Mfr. Part No.:
- ORP.26.24
- Manufacturer:
- Comatec
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR332.77
Units | Per Unit |
1 + | MYR332.77 |
- RS Stock No.:
- 891-9224
- Mfr. Part No.:
- ORP.26.24
- Manufacturer:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Miniature PSUs for Trunking Boxes
Range of miniature power supplies for trunking boxes available in different options
OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.08A |
Power Rating | 26W |
Number of Outputs | 1 |
Mounting Type | For Trunking Boxes |
Depth | 54mm |
Series | ORP |
Weight | 120g |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |