SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.
International approvals for global use DIN Rail or Chassis Mount Rugged, encapsulated design to resist environment IP20 protection Many output voltages, 3.3 V to 48 V single, dual and triple
Switch Mode – Sola HD
Attribute
Value
Type
Switched Mode
Output Voltage
5 V dc, ±15 V dc
Output Current
3 A, 500mA
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264 V ac / 100 → 375V dc
Power Rating
30W
Electrical Phase
1
Number of Outputs
3
Height
113mm
Width
65mm
Depth
68mm
Series
SCP
Standards Met
Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805