Carlo Gavazzi SPM Switch Mode DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc dc Output, 2.5A Output,
- RS Stock No.:
- 859-3011
- Mfr. Part No.:
- SPM4241
- Manufacturer:
- Carlo Gavazzi
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR503.99
Units | Per Unit |
1 + | MYR503.99 |
- RS Stock No.:
- 859-3011
- Mfr. Part No.:
- SPM4241
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Carlo Gavazzi SPM Series Switch Mode Power Supply
SPM series of modular switching power supplies from Carlo Gavazzi provide the user with a multi-purpose product suitable for use within automation & building applications. The SPM series is capable of providing up to 60W output power coupled with high efficiency
Highly versatile mounting option via a single DIN module
Internal input filter
Overload protection
Integrated short circuit protection
Up to 88% effiency rating
LED status indication
UL Class 2 output
Internal input filter
Overload protection
Integrated short circuit protection
Up to 88% effiency rating
LED status indication
UL Class 2 output
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 91mm |
Width | 91mm |
Depth | 56.5mm |
Series | SPM |
Load Regulation | ±1% |
MTBF | 608000h |
Ripple And Noise | 50mV |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +71°C |