Carlo Gavazzi Switch Mode DIN Rail Power Supply, 90 → 265V ac ac, dc Input, 24V dc dc Output, 210mA Output, 5W
- RS Stock No.:
- 857-3076
- Mfr. Part No.:
- SPD24051
- Manufacturer:
- Carlo Gavazzi
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Carlo Gavazzi Switching Power Supply, SPMA24151, 24V dc, 630mA, 15W, 1 Output, 240V ac Input Voltage
- RS Stock No.
- 222-2931
Price Each
MYR277.81
- RS Stock No.:
- 857-3076
- Mfr. Part No.:
- SPD24051
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 210mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 265V ac |
Power Rating | 5W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Depth | 114mm |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +71°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±2% |