Carlo Gavazzi SPD Switched Mode DIN Rail Power Supply, 180 → 264 V ac / 210 → 375V dc ac, dc Input, 24V
- RS Stock No.:
- 857-2856
- Mfr. Part No.:
- SPD24601B
- Manufacturer:
- Carlo Gavazzi
- RS Stock No.:
- 857-2856
- Mfr. Part No.:
- SPD24601B
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carlo Gavazzi DIN Rail Power Supply
The Carlo Gavazzi SPD series DIN-rail switch mode power supply has a universal input voltage ranging between 100VAC and 240VAC with a built-in active PFC function. This power supply is especially designed to be used in applications where the installation is on a DIN rail and compact dimensions and performance are necessary. The rated output current is 2.5A at 24VDC output voltage.
Features and Benefits
High efficiency up to 89%
Integrated internal filter
LED indication for both, DC power ON and DC low
Operation temperature ranging between -40°C and 71°C
Overload and short-circuit protection
Parallel function
Power rating is up to 60W
Ripple factor and noise is 50mV
Spring connector
Integrated internal filter
LED indication for both, DC power ON and DC low
Operation temperature ranging between -40°C and 71°C
Overload and short-circuit protection
Parallel function
Power rating is up to 60W
Ripple factor and noise is 50mV
Spring connector
Applications
Automation and process control
Power management
Power management
Certifications
CE certified
IP20 rated
IP20 rated
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 180 → 264 V ac / 210 → 375V dc |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 90mm |
Depth | 114mm |
Series | SPD |
MTBF | 520000h |
Load Regulation | ±0.5% |
Maximum Temperature | +71°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Minimum Temperature | -40°C |