Chinfa DRAN120 Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W
- RS Stock No.:
- 789-4010
- Mfr. Part No.:
- DRAN120-48A
- Manufacturer:
- Chinfa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 789-4010
- Mfr. Part No.:
- DRAN120-48A
- Manufacturer:
- Chinfa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 48V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 123.6mm |
Depth | 124mm |
Series | DRAN120 |
MTBF | 482000h |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1% |
Maximum Temperature | +71°C |
Standards Met | EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1 |
Ripple And Noise | 50mV |
Minimum Temperature | -35°C |