Omron S8VS Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 766-0876
- Mfr. Part No.:
- S8VS-48024A
- Manufacturer:
- Omron
Price Each**
MYR2,207.43
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,207.43 |
**price indicative
- RS Stock No.:
- 766-0876
- Mfr. Part No.:
- S8VS-48024A
- Manufacturer:
- Omron
Non Compliant
- COO (Country of Origin):
- CN
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-48024A
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screw terminal block display monitor. S8VS-48024A has a power rating of 480 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 24 V ac. This Sinking/Sourcing undervoltage alarm output model incudes green output indicators plus is natural air cooling. The S8VS-48024A does have a total run time indication maintenance forecast monitor.
Features and Benefits.
• Covered type power supply
• Screw terminal
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 480 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 20 A / 30 A (Peak current at 200 VAC)
• Harmonic current emissions
• Efficiency 89% min.
• Under-voltage alarm output – open collector, 30 V dc, 50 mA, Sourcing (PNP) Sinking (NPN)
• Maintenance forecast monitor output / indication.
• RoHS compliant including Lead Free construction
• Weight 1700g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0706 (when 200 V ac input is used),
EN55011 Group 1 Class A based on FCC Class A, Conforms to EN55011 Group 1 Class B*11, UL 508 (listing), UL 60950-1 (Recognition), CSA C22.2 No. 107.1 (cUL), CSA C22.2 No. 60950-1 (cUR), EN 50178 (= VDE 0160), EN 60950-1 (=VDE 0805 Teil 1), EAC mark, RCN mark, KOSHA S Mark*10.
Conforms to SEMI F47-0706 (when 200 V ac input is used),
EN55011 Group 1 Class A based on FCC Class A, Conforms to EN55011 Group 1 Class B*11, UL 508 (listing), UL 60950-1 (Recognition), CSA C22.2 No. 107.1 (cUL), CSA C22.2 No. 60950-1 (cUR), EN 50178 (= VDE 0160), EN 60950-1 (=VDE 0805 Teil 1), EAC mark, RCN mark, KOSHA S Mark*10.
Attribute | Value |
---|---|
Series | S8VS |
Type | Switched Mode |
Electrical Phase | 1 |
Number of Outputs | 1 |
Input Voltage | 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Dimensions | 150 x 127.2 x 115mm |
Depth | 115mm |
Width | 127.2mm |
Height | 120mm |
Efficiency | 85% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 310mV Pk-Pk |
MTBF | 60000h |