Omron S8VS Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 766-0864
- Mfr. Part No.:
- S8VS-24024-F
- Manufacturer:
- Omron
Available for back order.
Price Each
MYR1,933.38
Units | Per Unit |
---|---|
1 + | MYR1,933.38 |
- RS Stock No.:
- 766-0864
- Mfr. Part No.:
- S8VS-24024-F
- Manufacturer:
- Omron
Non Compliant
- COO (Country of Origin):
- CN
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-24024-F
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screwless terminal block.S8VS-24024-F has a power rating of 240 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 24 V ac. This Standard model incudes green output indicators plus is natural air cooling.
Features and Benefits.
• Covered type power supply
• Screwless terminal
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 240 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 10 A
• Harmonic current emissions
• Efficiency 88% min.
• RoHS compliant including Lead Free construction
• Weight 1150 g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Conforms to SEMI F47-0706 (when 200 V ac input is used)
UL 508/60950-1, CSA C22.2 No. 107.1/60950/1 EN50178 (=VDE 0160),
EN60950-1 (=VDE 0805 Teil 1)
Attribute | Value |
---|---|
Series | S8VS |
Type | Switched Mode |
Electrical Phase | 1 |
Input Voltage | 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Number of Outputs | 1 |
Dimensions | 100 x 124.3 x 115mm |
Depth | 115mm |
Width | 124.3mm |
Ripple And Noise | 160mV Pk-Pk |
Efficiency | 85% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Mounting Type | DIN Rail Mount |
MTBF | 135000h |