- RS Stock No.:
- 766-0848
- Mfr. Part No.:
- S8VS-06024-F
- Manufacturer:
- Omron
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR600.17
Units | Per Unit |
1 + | MYR600.17 |
- RS Stock No.:
- 766-0848
- Mfr. Part No.:
- S8VS-06024-F
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-06024-F
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screwless terminal block display module. S8VS-06024-F has a power rating of 60 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard model incudes green output indicators plusis natural air cooling. The S8VS-06024-F does not have an indication monitor.
Features and Benefits.
• Covered type power supply
• Screwless terminal
• Design stops screws from falling out of the terminal block
• Switch mode
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 60 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 2.5 A
• Harmonic current emissions
• Efficiency 83% min.
• RoHS compliant including Lead Free construction
• Weight 330 g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s² 3 times each in 3 directions
Standards
UL 508 (Listing; Class 2 Output: Per UL1310)
UL 60950-1 (Recognition), UL63268-1
CSA C22.2 No.107.1 (cUL) (Class 2 Output: Per CSA C22.2 No. 223)
CSA C22.2 No.60950-1 (cUR)
EN 50178, EN 60950-1, EN62368-1
EAC mark, RCM mark
UL 60950-1 (Recognition), UL63268-1
CSA C22.2 No.107.1 (cUL) (Class 2 Output: Per CSA C22.2 No. 223)
CSA C22.2 No.60950-1 (cUR)
EN 50178, EN 60950-1, EN62368-1
EAC mark, RCM mark
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 107.3mm |
Depth | 95mm |
Series | S8VS |
Efficiency | 83% |
Minimum Temperature | -10°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +60°C |
Ripple And Noise | 90mV Pk-Pk |
MTBF | 135000h |