Block PVSL 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output, 480W

This image is representative of the product range

Subtotal (1 unit)*

MYR2,333.20

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,333.20

*price indicative

RS Stock No.:
667-5379
Distrelec Article No.:
303-82-927
Mfr. Part No.:
PVSL 400/24-20
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Series

PVSL 400

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Dimensions

179 x 77 x 127mm

Height

127mm

Depth

127mm

Width

77mm

Ripple And Noise

150mV Pk-Pk

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Output Voltage Adjustment Range

22.8 to 28.8V

Mounting Type

DIN Rail Mount

Efficiency

90.0%

COO (Country of Origin):
DE

PV Series Power Supplies


Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.

Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility

Related links