Block PVSE 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 667-5357
- Mfr. Part No.:
- PVSE 400/24-20
- Manufacturer:
- Block
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,708.42
Units | Per Unit |
1 + | MYR1,708.42 |
- RS Stock No.:
- 667-5357
- Mfr. Part No.:
- PVSE 400/24-20
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PV Series Power Supplies
Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.
Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 340 → 550V ac |
Power Rating | 480W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 127mm |
Width | 77mm |
Depth | 127mm |
Series | PVSE 400 |
Ripple And Noise | 150mV Pk-Pk |
Output Voltage Adjustment Range | 22.8 to 28.8V |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Efficiency | 90.0% |
Mounting Type | DIN Rail Mount |