TRACOPOWER TCL Industrial Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 5 A Output DC 120 W

This image is representative of the product range

Subtotal (1 box of 1 unit)*

MYR647.30

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR647.30

*price indicative

RS Stock No.:
284-7369
Distrelec Article No.:
169-98-694
Mfr. Part No.:
TCL 120-124C
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TCL

Product Type

DIN Rail Power Supply

Maximum Output Voltage

24V dc

Sub Type

Industrial Power Supply

Input Voltage Type

AC

Power

120W

Output Current

5A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-10°C

Remote signal DC-OK

Yes

Maximum Operating Temperature

70°C

Height

75mm

Width

27mm

Standards/Approvals

EN 50178, EN 60204, EN 60950-1 (output SELV), EN 61000-6-3, EN 61010-1, EN 61010-2-201, EN 61558-2-16, IEC 60950-1, IEC 61010-1, IEC 61010-2-201, RoHS Directive 2011/65/EU, UL Std. 60950-1 (2nd Edition) +Am1:2011, UL 508, CAN/CSA-C22.2 No. 60950-1-07 +Am1:2011, CSA C22.2 No. 14

Hazardous Area Certification

No

Maximum Input Voltage

264V ac

Efficiency

88%

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The TRACOPOWER family of DIN-rail power supplies with an excellent price or performance ratio. With tightly regulated output voltage and high immunity against electrical disturbances on the mains they provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment. Compact size, light weight, easy snap on mounting on DIN-rails and the choice of two connection terminal versions are other features of these power supplies.

For industrial, office and residential applications

Ultracompact plastic housing

Connection by spring clamp terminals or detachable screw terminal block

Reliable snap-on mounting on DIN rails

Parallel operation possible

Worldwide safety approvals

Re

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy