Delta Electronics DRF-120W Switched Mode DIN Rail Power Supply 254V ac AC Input 12V dc, 10 A Output DC 120 W

Subtotal (1 unit)*

MYR342.42

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR342.42

*price indicative

RS Stock No.:
281-2501
Mfr. Part No.:
DRF-12V120W1GBA
Manufacturer:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Product Type

DIN Rail Power Supply

Series

DRF-120W

Sub Type

Switched Mode

Maximum Output Voltage

12V dc

Electrical Phase

1

Input Voltage Type

AC

Number of Outputs

1

Power

120W

Output Current

10A

Minimum Operating Temperature

-40°C

Output Voltage Type

DC

Maximum Operating Temperature

70°C

Depth

116.8mm

Height

123.6mm

Width

30mm

Hazardous Area Certification

No

Standards/Approvals

CNS14336-1, EAC, EN BS EN 61010-1 -2-201, EN/BS EN 62368-1, GB 4943.1, IEC 61010-1 -2-201, IEC 60950-1, CB, BSMI, CE, UL cUL, UL 62368-1, UL 61010-1/-2-201, UKCA, TUV Bauart, TP TC 004/2011, IEC 62368-1, CCC

Maximum Input Voltage

254V ac

Minimum Input Voltage

90V ac

Efficiency

93.5%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Electronics DIN rail industrial power supply features high power density and high efficiency. The Series offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments.

Universal AC input voltage range

Built-in constant current circuit for charging applications

Full load operating temperature up to 60°C

Ultra-Slim design

Long life electrolytic capacitor

Conformal coating on PCBAs to protect against common dust and pollutants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy