D-Link HDR-30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 270-3453
- Distrelec Article No.:
- 303-69-505
- Mfr. Part No.:
- DIS-H30-24
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR421.69
FREE delivery for orders over RM 500.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
---|---|
1 + | MYR421.69 |
*price indicative
- RS Stock No.:
- 270-3453
- Distrelec Article No.:
- 303-69-505
- Mfr. Part No.:
- DIS-H30-24
- Manufacturer:
- D-Link
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | D-Link | |
Series | HDR-30 | |
Type | Switched Mode | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 85 → 264 V ac / 120 → 370V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 1.5A | |
Height | 90mm | |
Width | 35mm | |
Depth | 54.5mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand D-Link | ||
Series HDR-30 | ||
Type Switched Mode | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264 V ac / 120 → 370V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 1.5A | ||
Height 90mm | ||
Width 35mm | ||
Depth 54.5mm | ||
Mounting Type DIN Rail Mount | ||
Related links
- D-Link HDR-60 Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.5A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 3A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 2A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 2A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 750mA
- MEAN WELL HDR Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 630mA