RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc dc Output,
- RS Stock No.:
- 190-4192
- Manufacturer:
- RS PRO
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR67.25
Units | Per Unit |
1 - 9 | MYR67.25 |
10 - 49 | MYR65.84 |
50 + | MYR54.18 |
- RS Stock No.:
- 190-4192
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply
The RS PRO DIN rail 24W AC/DC converter power supply has an output voltage of 15V and current rating of 2A. This lightweight converter offers a high level of stability and immunity to noise. It also has an extremely compact design for space-saving. This energy-efficient power supply has a height of 58mm and a depth of 35mm.
Features and Benefits
• Cost-effective
• Load regulation of ±1.5%(Typ.)
• High I/O isolation test voltage up to 4000VAC
• Industrial product technology design
• Low ripple & noise of 120mV
• Low standby power consumption
• High efficiency of 89%(Typ.)
• Operating temperature ranges between -40°C and 70°C
• Output short circuit, over-current, over-voltage protection
• Load regulation of ±1.5%(Typ.)
• High I/O isolation test voltage up to 4000VAC
• Industrial product technology design
• Low ripple & noise of 120mV
• Low standby power consumption
• High efficiency of 89%(Typ.)
• Operating temperature ranges between -40°C and 70°C
• Output short circuit, over-current, over-voltage protection
Applications
• Building/household automation
• Industrial control equipment
• Electronic systems of all kinds
• Industrial control equipment
• Electronic systems of all kinds
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 15V dc |
Output Current | 2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 30W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 35mm |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Load Regulation | ±1.5 (Typ.)% |
Ripple And Noise | 120mV |
Efficiency | 89 (Typ.)% |
Output Voltage Adjustment Range | 13.5 → 18V |
MTBF | >300000h |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -40°C |